
* Images are for reference only
PTN102L05S5B12
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PTN102L05S5B12
- JLCPCB Part #
- C49318059
- Package
- DFN1006
- Description
- 0.5pF 10V 120W@8/20us 200nA 24V 5A@8/20us 5V IEC 61000-4-2、IEC 61000-4-5 DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9900
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9900
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0253
600+
$0.0215
2000+
$0.0192
10000+
$0.0171
20000+
$0.0161
Related Products
Welcome back, may I help you?