
* Images are for reference only
PSRP59K7FR003
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PSRP59K7FR003
- JLCPCB Part #
- C49318044
- Package
- 5930
- Description
- 3mΩ 7W SMD Shunt ±1% ±50ppm/℃ 5930 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.6891
10+
$0.5632
30+
$0.5003
100+
$0.4390
500+
$0.4019
1000+
$0.3825
Related Products
Welcome back, may I help you?