



PTD322H68S15B35
- Manufacturer
- MFR.Part #
- PTD322H68S15B35
- JLCPCB Part #
- C5121817
- Package
- SOD-323
- Description
- -55℃~+125℃ 10A 15V 16.7V 1uA 350W 38V Bidirectional ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | prosemi | |
| Package | SOD-323 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Clamping Voltage | 38V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 10A | |
| Voltage - Breakdown | 16.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
PTD322H68S15B35
Extended- Manufacturer
- MFR.Part #
- PTD322H68S15B35
- JLCPCB Part #
- C5121817
- Package
- SOD-323
- Description
- -55℃~+125℃ 10A 15V 16.7V 1uA 350W 38V Bidirectional ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PTD322H68S15B35
Extended- Manufacturer
- MFR.Part #
- PTD322H68S15B35
- JLCPCB Part #
- C5121817
- Package
- SOD-323
- Description
- -55℃~+125℃ 10A 15V 16.7V 1uA 350W 38V Bidirectional ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTD322H68S15B35 Specifications
PTD322H68S15B35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | prosemi | |
| Package | SOD-323 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Clamping Voltage | 38V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 10A | |
| Voltage - Breakdown | 16.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTD322H68S15B35. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTD322H68S15B35 Documents
PTD322H68S15B35 datasheets or manufacturer documentation.
Datasheet: PTD322H68S15B35 Datasheet (PDF)
PTD322H68S15B35 Schematic Symbol & PCB Footprint
The PTD322H68S15B35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.