
* Images are for reference only
PTD322L1M5B45
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PTD322L1M5B45
- JLCPCB Part #
- C49318061
- Package
- SOD-323
- Description
- 1pF 1uA 20V 22A@8/20us 450W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2989
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2987
In-stock Item Pricing
Qty Unit Price
1+
$0.0838
50+
$0.0667
150+
$0.0583
500+
$0.0518
3000+
$0.0467
6000+
$0.0442
Related Products
Welcome back, may I help you?