
* Images are for reference only
PSFB-1.6A
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PSFB-1.6A
- JLCPCB Part #
- C5121858
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1.6A 100A@350VAC 250V、350V 350V 46.5 5.08mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0774
100+
$0.0619
500+
$0.0523
1000+
$0.0465
5000+
$0.0418
10000+
$0.0394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?