
* Images are for reference only
0603FA-5A
Extended
- Manufacturer
- prosemi
- MFR.Part #
- 0603FA-5A
- JLCPCB Part #
- C21261114
- Package
- 0603
- Description
- -55℃~+150℃ 0.8mm 1.2 1.6mm 32V 50A@32VDC 5A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3929
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3929
In-stock Item Pricing
Qty Unit Price
1+
$0.0795
50+
$0.0698
150+
$0.0650
500+
$0.0614
2500+
$0.0585
5000+
$0.0571
Related Products
Welcome back, may I help you?