
* Images are for reference only
PTT233H65M5BA40
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PTT233H65M5BA40
- JLCPCB Part #
- C49318064
- Package
- SOT-23-3L
- Description
- -55℃~+125℃ 100nA 20V 22A@8/20us 400W@8/20us 5V 65pF 6V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23-3L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1141
50+
$0.0909
150+
$0.0793
500+
$0.0706
3000+
$0.0637
6000+
$0.0601
Related Products
Welcome back, may I help you?