
* Images are for reference only
SZMMSZ4694T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMMSZ4694T3G
- JLCPCB Part #
- C897000
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1uA@6.2V 500mW 8.2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
2000+
$0.0202
5000+
$0.0196
10000+
$0.0193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?