This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NRVUD550PFT4G-VF01

Extended
Manufacturer
onsemi
MFR.Part #
NRVUD550PFT4G-VF01
JLCPCB Part #
C905013
Package
DPAK
Description
-65℃~+175℃@(Tj) 1.15V@5A 520V 5A 5uA@520V 95ns Independent DPAK Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4710
1000+ $0.1823
2500+ $0.1759
5000+ $0.1727

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons