This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74ACT14ML1

Extended
Manufacturer
onsemi
MFR.Part #
MC74ACT14ML1
JLCPCB Part #
C4468772
Package
-
Description
-40℃~+85℃ 1 11.5ns@5V,50pF 24mA 24mA 3.76V 4.5V~5.5V 40uA 440mV 6 74ACT - Inverters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1380
1000+ $0.0534
2500+ $0.0516
5000+ $0.0506

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons