
* Images are for reference only
NV25080DWHFT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NV25080DWHFT3G
- JLCPCB Part #
- C604513
- Package
- SOIC-8
- Description
- -40℃~+150℃ 10MHz 2.5V~5.5V 200 Years 4,000,000 Cycles 4ms 8Kbit Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
10+
$0.8076
30+
$0.7161
100+
$0.6005
500+
$0.5475
1000+
$0.5186
Related Products
Welcome back, may I help you?