This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NCV8664CDT50RKG

Extended
Manufacturer
onsemi
MFR.Part #
NCV8664CDT50RKG
JLCPCB Part #
C604073
Package
DPAK
Description
-40℃~+150℃@(Tj) 1 150mA 29uA 45V 5V 600mV@(150mA) 67dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 28

In-stock Item Pricing

Qty Unit Price
1+ $1.8769
10+ $1.8335
30+ $1.8046
100+ $1.7757

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons