
* Images are for reference only
MC74AC540M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74AC540M
- JLCPCB Part #
- C3755772
- Package
- EIAJ-20
- Description
- -40℃~+85℃ 1 24mA 24mA 2V~6V 4ns@5V,50pF 74AC 8 80uA Tri-State EIAJ-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1386
1000+
$0.0536
2500+
$0.0518
5000+
$0.0509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?