CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTBG060N065SC1
NTBG060N065SC1 - 1
NTBG060N065SC1 - 2
NTBG060N065SC1 - 3
Extended1/3
* Images are for reference only

NTBG060N065SC1

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NTBG060N065SC1
JLCPCB Part #
C5209021
Package
D2PAK7(TO-263-7L-HV)
Description
-55℃~+175℃ 1.473nF 133pF 13pF 170W 4.3V 46A 650V 70mΩ 74nC N-Channel D2PAK7(TO-263-7L-HV) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageD2PAK7(TO-263-7L-HV)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.473nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)74nC
Reverse Transfer Capacitance (Crss)13pF
Current - Continuous Drain(Id)46A
Drain to Source Voltage650V
Output Capacitance(Coss)133pF
Pd - Power Dissipation170W
RDS(on)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTBG060N065SC1
NTBG060N065SC1

* Images are for reference only

NTBG060N065SC1

Extended
Manufacturer

onsemi

MFR.Part #
NTBG060N065SC1
JLCPCB Part #
C5209021
Package
D2PAK7(TO-263-7L-HV)
Description
-55℃~+175℃ 1.473nF 133pF 13pF 170W 4.3V 46A 650V 70mΩ 74nC N-Channel D2PAK7(TO-263-7L-HV) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTBG060N065SC1

* Images are for reference only

NTBG060N065SC1

Extended
Manufacturer

onsemi

MFR.Part #
NTBG060N065SC1
JLCPCB Part #
C5209021
Package
D2PAK7(TO-263-7L-HV)
Description
-55℃~+175℃ 1.473nF 133pF 13pF 170W 4.3V 46A 650V 70mΩ 74nC N-Channel D2PAK7(TO-263-7L-HV) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTBG060N065SC1 Specifications

NTBG060N065SC1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageD2PAK7(TO-263-7L-HV)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.473nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)74nC
Reverse Transfer Capacitance (Crss)13pF
Current - Continuous Drain(Id)46A
Drain to Source Voltage650V
Output Capacitance(Coss)133pF
Pd - Power Dissipation170W
RDS(on)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTBG060N065SC1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTBG060N065SC1 Documents

NTBG060N065SC1 datasheets or manufacturer documentation.

Datasheet: NTBG060N065SC1 Datasheet (PDF)

NTBG060N065SC1 Schematic Symbol & PCB Footprint

The NTBG060N065SC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.