
* Images are for reference only
NCP1937C61DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1937C61DR2G
- JLCPCB Part #
- C904484
- Package
- SOIC-20-150mil
- Description
- -40℃~+125℃ 0.62W 27kHz、131kHz 500mA 9V~30V Boost、Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) QR、CRM Secondary-Side Feedback SOIC-20-150mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7602
10+
$2.6960
30+
$2.6526
100+
$2.6092
Welcome back, may I help you?