
* Images are for reference only
4N38VM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 4N38VM
- JLCPCB Part #
- C898981
- Package
- DIP-6
- Description
- -40℃~+100℃ 1 1.5V 100mA 1V@20mA,4mA 20% 20% 4.17kV 5us 5us 6V 80V Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2664
200+
$0.1031
500+
$0.0996
1000+
$0.0976
Related Products