
* Images are for reference only
NCP1937A2DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1937A2DR2G
- JLCPCB Part #
- C2999095
- Package
- LSOP-17-150mil
- Description
- -40℃~+125℃ 131kHz 500mA 70uA 800mA 9V~30V CRM、QR PFCController+AC-DCController LSOP-17-150mil PFC Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.0471
10+
$1.7452
30+
$1.5574
100+
$1.3647
500+
$1.2764
1000+
$1.2395
Related Products
Welcome back, may I help you?