
* Images are for reference only
NCP451AFCT2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP451AFCT2G
- JLCPCB Part #
- C462910
- Package
- WLCSP-6(0.9x1.4)
- Description
- -40℃~+85℃ 1 12mΩ 3A 750mV~5.5V Active High High Side Switch WLCSP-6(0.9x1.4) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2781
10+
$0.2716
30+
$0.2684
100+
$0.2636
Related Products