
* Images are for reference only
NCV7344AMW3R2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV7344AMW3R2G
- JLCPCB Part #
- C893044
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+150℃ 4.75V~5.25V 5Mbps 70mA DFN-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6701
10+
$0.5429
30+
$0.4784
100+
$0.4156
500+
$0.3786
1000+
$0.3576
Related Products
Welcome back, may I help you?