
* Images are for reference only
NCP176AMX120TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP176AMX120TCG
- JLCPCB Part #
- C892264
- Package
- XDFN-6-EP(1.2x1.2)
- Description
- -40℃~+85℃@(Tj) 1 1.2V 295mV@(500mA) 48uVrms 5.5V 500mA 60uA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive XDFN-6-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1563
200+
$0.0605
500+
$0.0584
1000+
$0.0574
Welcome back, may I help you?