
* Images are for reference only
MIC5363-2.8YMT-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5363-2.8YMT-T5
- JLCPCB Part #
- C633106
- Package
- XDFN-6-EP(1.2x1.2)
- Description
- -40℃~+125℃@(Tj) 1 2.8V 200uVrms 300mA 380mV@(300mA) 5.5V 53uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive XDFN-6-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8719
10+
$0.7036
30+
$0.6203
100+
$0.5369
500+
$0.4872
1000+
$0.4616
Welcome back, may I help you?