
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-251-3 | |
| Number | 1 P-Channel | |
| Current - Continuous Drain(Id) | 3.7A | |
| Drain to Source Voltage | 200V | |
| Pd - Power Dissipation | 2.5W、45W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FQU5P20TU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-251-3 | |
| Number | 1 P-Channel | |
| Current - Continuous Drain(Id) | 3.7A | |
| Drain to Source Voltage | 200V | |
| Pd - Power Dissipation | 2.5W、45W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FQU5P20TU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FQU5P20TU datasheets or manufacturer documentation.
Datasheet: FQU5P20TU Datasheet (PDF)
The FQU5P20TU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.