
* Images are for reference only
NCP177AMX120TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP177AMX120TCG
- JLCPCB Part #
- C892273
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 1.2V 295mV@(500mA) 5.5V 500mA 54uVrms 60uA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1535
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1446
In-stock Item Pricing
Qty Unit Price
1+
$0.1408
50+
$0.1116
150+
$0.0970
500+
$0.0860
2500+
$0.0773
5000+
$0.0730
Related Products