
* Images are for reference only
NCP163AMX190TBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP163AMX190TBG
- JLCPCB Part #
- C892200
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.9V 12uA 250mA 5.5V 92dB@(1kHz) Fixed Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1016
10+
$0.0805
30+
$0.0699
100+
$0.0620
500+
$0.0558
1000+
$0.0527
Related Products
Welcome back, may I help you?