This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FFPF06U20STU

Extended
Manufacturer
onsemi
MFR.Part #
FFPF06U20STU
JLCPCB Part #
C17183528
Package
TO-220F-2L
Description
-65℃~+150℃ 1.2V@6A 200V 35ns 6A 6uA@200V TO-220F-2L Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1268

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6929
200+ $0.2772
500+ $0.2675
1268+ $0.2627

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons