


NCP565D2TG
- Manufacturer
- MFR.Part #
- NCP565D2TG
- JLCPCB Part #
- C464049
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1.3V@(1.5A) 1.5A 1.5mA 28uVrms 75dB@(1kHz) 900mV~7.7V 9V Adjustable Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | D2PAK-5 | |
| Power Supply Rejection Ratio (PSRR) | 75dB@(1kHz) | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| standby current | 1.5mA | |
| Noise | 28uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 9V | |
| Output Current | 1.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown | |
| Output Voltage | 900mV~7.7V | |
| Voltage Dropout | 1.3V@(1.5A) | |
| Number of Outputs | 1 |

* Images are for reference only
NCP565D2TG
Extended- Manufacturer
- MFR.Part #
- NCP565D2TG
- JLCPCB Part #
- C464049
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1.3V@(1.5A) 1.5A 1.5mA 28uVrms 75dB@(1kHz) 900mV~7.7V 9V Adjustable Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCP565D2TG
Extended- Manufacturer
- MFR.Part #
- NCP565D2TG
- JLCPCB Part #
- C464049
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1.3V@(1.5A) 1.5A 1.5mA 28uVrms 75dB@(1kHz) 900mV~7.7V 9V Adjustable Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP565D2TG Specifications
NCP565D2TG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | D2PAK-5 | |
| Power Supply Rejection Ratio (PSRR) | 75dB@(1kHz) | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| standby current | 1.5mA | |
| Noise | 28uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 9V | |
| Output Current | 1.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown | |
| Output Voltage | 900mV~7.7V | |
| Voltage Dropout | 1.3V@(1.5A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP565D2TG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP565D2TG Documents
NCP565D2TG datasheets or manufacturer documentation.
Datasheet: NCP565D2TG Datasheet (PDF)
NCP565D2TG Schematic Symbol & PCB Footprint
The NCP565D2TG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.