This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS8363YDPSR7G

Extended
Manufacturer
onsemi
MFR.Part #
CS8363YDPSR7G
JLCPCB Part #
C3746931
Package
D2PAK-7
Description
-40℃~+125℃@(Ta) 1.05V@(100mA)、1.05V@(250mA) 100mA、250mA 2 200uA 26V 3.3V、3.3V~20V 70dB@(120Hz) Fixed、Adjustable PG Pin、Over Temperature Protection、Reverse connection protection、Over Voltage Protection、Enable、Short Circuit Protection Positive D2PAK-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7739
200+ $1.0738
750+ $1.0366
1500+ $1.0172

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons