This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ML4825CQ

Extended
Manufacturer
onsemi
MFR.Part #
ML4825CQ
JLCPCB Part #
C3685173
Package
PLCC-20(9x9)
Description
0℃~+70℃@(Tj) 10V~30V Power Supervisor PLCC-20(9x9) AC-DC Controllers and Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6099
200+ $0.6234
500+ $0.6025
1000+ $0.5913

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons