
FAN8702
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | onsemi | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -20℃~+80℃ | |
| Number of H-bridges | 6 | |
| Output Current | 600mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function |

* Images are for reference only
FAN8702
Extended- Manufacturer
- MFR.Part #
- FAN8702
- JLCPCB Part #
- C3681074
- Package
- LQFP-48(7x7)
- Description
- -20℃~+80℃ 6 600mA LQFP-48(7x7) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FAN8702
Extended- Manufacturer
- MFR.Part #
- FAN8702
- JLCPCB Part #
- C3681074
- Package
- LQFP-48(7x7)
- Description
- -20℃~+80℃ 6 600mA LQFP-48(7x7) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN8702 Specifications
FAN8702 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | onsemi | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -20℃~+80℃ | |
| Number of H-bridges | 6 | |
| Output Current | 600mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN8702. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN8702 Documents
FAN8702 datasheets or manufacturer documentation.
Datasheet: FAN8702 Datasheet (PDF)
FAN8702 Schematic Symbol & PCB Footprint
The FAN8702 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.