
* Images are for reference only
UC3846QTR/80198
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC3846QTR/80198
- JLCPCB Part #
- C3188601
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 1W 39kHz~47kHz、500kHz 8V~40V Push-Pull Under Voltage Protection、Over Current Protection、Soft Start PLCC-20(9x9) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9022
200+
$1.1227
500+
$1.0841
1000+
$1.0649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?