
* Images are for reference only
NCS2004MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCS2004MUTAG
- JLCPCB Part #
- C892865
- Package
- VTDFN-6-EP(1.6x1.6)
- Description
- -40℃~+105℃ 1 130dB 13mA 16V 2.5V~16V 2.6V/us 2uV/℃ 3.5MHz 30nV/√Hz@1kHz 400uA 45pA 45pA 500uV Rail-to-Rail Output VTDFN-6-EP(1.6x1.6) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.5104
10+
$0.4975
30+
$0.4895
100+
$0.4798
Related Products