This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74HCT00ADTR2

Extended
Manufacturer
onsemi
MFR.Part #
MC74HCT00ADTR2
JLCPCB Part #
C4472152
Package
TSSOP-14
Description
-55℃~+125℃ 20ns@6V,50pF 2V 2V~6V 2uA 4 5.2mA 5.2mA 74HCT Series 800mV NAND Gate TSSOP-14 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 87

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1034
1000+ $0.0400
2500+ $0.0387
5000+ $0.0379

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons