
* Images are for reference only
MC74HCT08ADR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HCT08ADR2
- JLCPCB Part #
- C4472347
- Package
- SOIC-14
- Description
- -55℃~+125℃ 17ns@5V,50pF 1uA 2V 2V~6V 4 4mA 4mA 74HCT Series 800mV AND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0575
2000+
$0.0224
5000+
$0.0216
10000+
$0.0211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?