
* Images are for reference only
DTC124EET1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DTC124EET1
- JLCPCB Part #
- C17190792
- Package
- SC-75(SOT-416)
- Description
- 1 NPN (Pre-Biased) 100mA 300mW 50V 60 SC-75(SOT-416) Digital Transistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0964
2000+
$0.0385
5000+
$0.0372
10000+
$0.0366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products