
* Images are for reference only
LM75DM-33R2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM75DM-33R2
- JLCPCB Part #
- C3208715
- Package
- MSOP-8
- Description
- -55℃~+125℃ 1mA 1uA 2.7V~5.5V MSOP-8 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3791
1000+
$0.1468
2500+
$0.1417
5000+
$0.1391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?