
FAN7711N
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Features | LED open-circuit protection、Built-in soft-start、Over temperature protection | |
| Pd - Power Dissipation | 1200mW | |
| Switch Frequency | 53kHz | |
| Operating temperature | -25℃~+125℃ |

* Images are for reference only
FAN7711N
Extended- Manufacturer
- MFR.Part #
- FAN7711N
- JLCPCB Part #
- C890860
- Package
- DIP-8
- Description
- -25℃~+125℃ 1200mW 53kHz DIP-8 Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FAN7711N
Extended- Manufacturer
- MFR.Part #
- FAN7711N
- JLCPCB Part #
- C890860
- Package
- DIP-8
- Description
- -25℃~+125℃ 1200mW 53kHz DIP-8 Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7711N Specifications
FAN7711N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Features | LED open-circuit protection、Built-in soft-start、Over temperature protection | |
| Pd - Power Dissipation | 1200mW | |
| Switch Frequency | 53kHz | |
| Operating temperature | -25℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7711N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7711N Documents
FAN7711N datasheets or manufacturer documentation.
Datasheet: FAN7711N Datasheet (PDF)
FAN7711N Schematic Symbol & PCB Footprint
The FAN7711N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.