
* Images are for reference only
74F181SPC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F181SPC
- JLCPCB Part #
- C17430676
- Package
- PDIP-24
- Description
- 0℃~+70℃ 4 4.5V~5.5V ALU PDIP-24 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9847
210+
$7.1775
504+
$6.9366
1008+
$6.8178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?