
* Images are for reference only
MC74VHC4066DTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74VHC4066DTR2G
- JLCPCB Part #
- C904191
- Package
- TSSOP-14
- Description
- -55℃~+125℃ 150MHz 1:1 2V~12V 4 5ns 85Ω TSSOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2930
200+
$0.1135
500+
$0.1095
1000+
$0.1076
Related Products