
* Images are for reference only
FSUSB11L10X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSUSB11L10X
- JLCPCB Part #
- C895424
- Package
- MicroPak-10(1.6x2.1)
- Description
- -40℃~+85℃ 1.65V~5.5V 12Mbps USB MicroPak-10(1.6x2.1) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9852
200+
$0.3812
500+
$0.3683
1000+
$0.3618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?