
* Images are for reference only
CS5231-3GDP5
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS5231-3GDP5
- JLCPCB Part #
- C3751981
- Package
- D2PAK-5
- Description
- 0℃~+70℃@(Ta) 1 3.3V 3mA 500mA 6V Fixed Over Current Protection、Over Temperature Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
200+
$0.2280
500+
$0.2200
1000+
$0.2152
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?