CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. FAN7314AMX
FAN7314AMX
Extended
* Images are for reference only

FAN7314AMX

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7314AMX
JLCPCB Part #
C3192574
Package
SOIC-20-300mil
Description
-25℃~+85℃ 1.5mA 115kHz 200uA SOIC-20-300mil LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
Manufactureronsemi
PackageSOIC-20-300mil
Operating Temperature-25℃~+85℃
Quiescent Current200uA
Frequency115kHz
FeaturesBuilt-in oscillator
Current - Supply1.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. FAN7314AMX
FAN7314AMX

* Images are for reference only

FAN7314AMX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7314AMX
JLCPCB Part #
C3192574
Package
SOIC-20-300mil
Description
-25℃~+85℃ 1.5mA 115kHz 200uA SOIC-20-300mil LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7314AMX

* Images are for reference only

FAN7314AMX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7314AMX
JLCPCB Part #
C3192574
Package
SOIC-20-300mil
Description
-25℃~+85℃ 1.5mA 115kHz 200uA SOIC-20-300mil LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7314AMX Specifications

FAN7314AMX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
Manufactureronsemi
PackageSOIC-20-300mil
Operating Temperature-25℃~+85℃
Quiescent Current200uA
Frequency115kHz
FeaturesBuilt-in oscillator
Current - Supply1.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7314AMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7314AMX Documents

FAN7314AMX datasheets or manufacturer documentation.

Datasheet: FAN7314AMX Datasheet (PDF)

FAN7314AMX Schematic Symbol & PCB Footprint

The FAN7314AMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.