
* Images are for reference only
CAV25256YE-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAV25256YE-GT3
- JLCPCB Part #
- C890497
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 10MHz 2.5V~5.5V 256Kbit 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.6960
10+
$1.4391
30+
$1.2769
100+
$1.1114
500+
$1.0360
1000+
$1.0038
Related Products
Welcome back, may I help you?