


MJD117-1G
- Manufacturer
- MFR.Part #
- MJD117-1G
- JLCPCB Part #
- C146794
- Package
- DPAK-3
- Description
- -65℃~+150℃@(Tj) 1.75W 1000 100V 20uA 25MHz 2A 3V PNP DPAK-3 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | onsemi | |
| Package | DPAK-3 | |
| Operating Temperature | -65℃~+150℃@(Tj) | |
| Type | PNP | |
| Transition frequency(fT) | 25MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 3V | |
| Pd - Power Dissipation | 1.75W | |
| Current - Collector Cutoff | 20uA |

* Images are for reference only
MJD117-1G
Extended- Manufacturer
- MFR.Part #
- MJD117-1G
- JLCPCB Part #
- C146794
- Package
- DPAK-3
- Description
- -65℃~+150℃@(Tj) 1.75W 1000 100V 20uA 25MHz 2A 3V PNP DPAK-3 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MJD117-1G
Extended- Manufacturer
- MFR.Part #
- MJD117-1G
- JLCPCB Part #
- C146794
- Package
- DPAK-3
- Description
- -65℃~+150℃@(Tj) 1.75W 1000 100V 20uA 25MHz 2A 3V PNP DPAK-3 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MJD117-1G Specifications
MJD117-1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | onsemi | |
| Package | DPAK-3 | |
| Operating Temperature | -65℃~+150℃@(Tj) | |
| Type | PNP | |
| Transition frequency(fT) | 25MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 3V | |
| Pd - Power Dissipation | 1.75W | |
| Current - Collector Cutoff | 20uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJD117-1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MJD117-1G Documents
MJD117-1G datasheets or manufacturer documentation.
Datasheet: MJD117-1G Datasheet (PDF)
MJD117-1G Schematic Symbol & PCB Footprint
The MJD117-1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.