
* Images are for reference only
CAT93C66VE-G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT93C66VE-G
- JLCPCB Part #
- C5589986
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.8V~5.5V 100 Years 2MHz 4Kbit 5ms SPI Software write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6067
200+
$0.6421
500+
$0.6195
1000+
$0.6098
Welcome back, may I help you?