
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Contact Bounce Eliminator |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV14490DWR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Contact Bounce Eliminator |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV14490DWR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV14490DWR2G datasheets or manufacturer documentation.
Datasheet: NLV14490DWR2G Datasheet (PDF)
The NLV14490DWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.