
* Images are for reference only
CS3972YDWR16
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS3972YDWR16
- JLCPCB Part #
- C3187103
- Package
- WSOP-16L
- Description
- -40℃~+125℃ 1 3V~60V 40kHz Boost、Buck、Flyback、Forward Buck、Boost WSOP-16L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9803
200+
$0.7677
500+
$0.7404
1000+
$0.7276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?