
* Images are for reference only
CAT5401WI-10
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT5401WI-10
- JLCPCB Part #
- C5610937
- Package
- SOIC-24
- Description
- 10kΩ 2.5V~6V 300ppm/℃ 4 64 SPI ±20% SOIC-24 Digital Potentiometers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5438
200+
$6.2017
500+
$5.9951
1000+
$5.8933
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?