
* Images are for reference only
MC74ACT377M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74ACT377M
- JLCPCB Part #
- C3827136
- Package
- -
- Description
- -40℃~+85℃ 1 125MHz 1ns 24mA 24mA 3ns@5.0V,50pF 4.5V~5.5V 4.5ns 4.5pF 74ACT Series 8 80uA D-Type Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2189
1000+
$0.0848
2500+
$0.0819
5000+
$0.0804
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?