
* Images are for reference only
CAT28LV65WI-20
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT28LV65WI-20
- JLCPCB Part #
- C6143058
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 3V~3.6V 5ms 64Kbit Hardware write protection function、Software write protection function、Power-down/Power-up protection circuit Parallel Port (Parallel) SOIC-28-300mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
200+
$1.1227
500+
$1.0857
1000+
$1.0680
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?