
FJX945GTF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | SOT-323 | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 150mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Pd - Power Dissipation | 200mW | |
| type | NPN | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
FJX945GTF
Extended- Manufacturer
- MFR.Part #
- FJX945GTF
- JLCPCB Part #
- C3200303
- Package
- SOT-323
- Description
- 100nA 150mA 200 200mW 300MHz 300mV 50V NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FJX945GTF
Extended- Manufacturer
- MFR.Part #
- FJX945GTF
- JLCPCB Part #
- C3200303
- Package
- SOT-323
- Description
- 100nA 150mA 200 200mW 300MHz 300mV 50V NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJX945GTF Specifications
FJX945GTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | SOT-323 | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 150mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Pd - Power Dissipation | 200mW | |
| type | NPN | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJX945GTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FJX945GTF Documents
FJX945GTF datasheets or manufacturer documentation.
Datasheet: FJX945GTF Datasheet (PDF)
FJX945GTF Schematic Symbol & PCB Footprint
The FJX945GTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.